PI6CBE33085ZLIEX-13R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 48,63196
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 48,63196
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 86,85000
Datasheet
Clock Clock Buffer IC 1:8 400 MHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CBE33085ZLIEX-13R

DigiKey Part Number
31-PI6CBE33085ZLIEX-13RTR-ND - Tape & Reel (TR)
31-PI6CBE33085ZLIEX-13RCT-ND - Cut Tape (CT)
31-PI6CBE33085ZLIEX-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CBE33085ZLIEX-13R
Description
IC CLK BUFFER 1:8 400MHZ 48TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:8 400 MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
HCSL
Output
HCSL
Frequency - Max
400 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-TQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 86,85000kr 86,85
10kr 67,54700kr 675,47
25kr 62,72680kr 1 568,17
100kr 57,42810kr 5 742,81
250kr 55,83336kr 13 958,34
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 50,57701kr 151 731,03
Manufacturers Standard Package
Unit Price without VAT:kr 86,85000
Unit Price with VAT:kr 108,56250