PI6CBE33083ZLIEX-13R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 49,18528
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 84,43000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 84,43000
Datasheet
Clock Clock Buffer IC 1:8 400 MHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CBE33083ZLIEX-13R

DigiKey Part Number
31-PI6CBE33083ZLIEX-13RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6CBE33083ZLIEX-13R
Description
CLOCK BUFFER V-QFN6060-48 T&R 3K
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:8 400 MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
HCSL
Output
HCSL
Frequency - Max
400 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-TQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6 000
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 49,18528kr 147 555,84
Manufacturers Standard Package
Unit Price without VAT:kr 49,18528
Unit Price with VAT:kr 61,48160