Direct




AZ1085CD-2.5TRG1 | |
|---|---|
DigiKey Part Number | AZ1085CD-2.5TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ1085CD-2.5TRG1 |
Description | IC REG LINEAR 2.5V 3A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-252-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 72dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 12V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1084CD-2.5TRG1 | Diodes Incorporated | 0 | 31-AZ1084CD-2.5TRG1CT-ND | kr 7,66000 | Direct |


