Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1084CD-2.5TRG1

DigiKey Part Number
31-AZ1084CD-2.5TRG1TR-ND - Tape & Reel (TR)
31-AZ1084CD-2.5TRG1CT-ND - Cut Tape (CT)
31-AZ1084CD-2.5TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1084CD-2.5TRG1
Description
IC REG LINEAR 2.5V 5A TO252-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 4.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,66000kr 7,66
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,61205kr 4 030,12
5 000kr 1,56507kr 7 825,35
7 500kr 1,54155kr 11 561,62
12 500kr 1,51549kr 18 943,62
17 500kr 1,50025kr 26 254,38
25 000kr 1,48559kr 37 139,75
62 500kr 1,45405kr 90 878,12
Manufacturers Standard Package
Unit Price without VAT:kr 7,66000
Unit Price with VAT:kr 9,57500