Parametric Equivalent

AP2145MPG-13 | |
|---|---|
DigiKey Part Number | AP2145MPG-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2145MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 4,58505 | kr 11 462,62 |
| 5 000 | kr 4,47397 | kr 22 369,85 |
| 7 500 | kr 4,41837 | kr 33 137,78 |
| 12 500 | kr 4,35673 | kr 54 459,12 |
| 17 500 | kr 4,32072 | kr 75 612,60 |
| Unit Price without VAT: | kr 4,58505 |
|---|---|
| Unit Price with VAT: | kr 5,73131 |


