
AFE220A23A | |
|---|---|
DigiKey Part Number | AFE220A23A-ND |
Manufacturer | |
Manufacturer Product Number | AFE220A23A |
Description | ACTIVE FRONT END 22KW 230 A 1 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Active Front End (AFE) 230V, 95A, 22kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Active Front End (AFE) | |
For Use With/Related Products | AFE2000 Series | |
Usage | Motor Driver | |
Specifications | 230V, 95A, 22kW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20 537,92000 | kr 20 537,92 |
| Unit Price without VAT: | kr 20 537,92000 |
|---|---|
| Unit Price with VAT: | kr 25 672,40000 |


