
AF-RC220A2 | |
|---|---|
DigiKey Part Number | AF-RC220A2-ND |
Manufacturer | |
Manufacturer Product Number | AF-RC220A2 |
Description | REACTOR FOR AFE 22KW 230V 1 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 230V, 95A, 22kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | AFE2000 Series | |
Usage | - | |
Specifications | 230V, 95A, 22kW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20 683,11000 | kr 20 683,11 |
| Unit Price without VAT: | kr 20 683,11000 |
|---|---|
| Unit Price with VAT: | kr 25 853,88750 |


