Direct

742C083750JP | |
|---|---|
DigiKey Part Number | 742C083750JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 742C083750JP |
Description | RES ARRAY 4 RES 75 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083750JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 75 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-750J4LF | Bourns Inc. | 13 813 | CAT16-750J4LFCT-ND | kr 0,91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | kr 0,29310 | kr 7 327,50 |
| Unit Price without VAT: | kr 0,29310 |
|---|---|
| Unit Price with VAT: | kr 0,36638 |


