75 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-750J4LF

DigiKey Part Number
CAT16-750J4LFTR-ND - Tape & Reel (TR)
CAT16-750J4LFCT-ND - Cut Tape (CT)
CAT16-750J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-750J4LF
Description
RES ARRAY 4 RES 75 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
75 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-750J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
75
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 813
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,30100kr 3,01
25kr 0,25160kr 6,29
50kr 0,21900kr 10,95
100kr 0,19250kr 19,25
250kr 0,16312kr 40,78
500kr 0,14470kr 72,35
1 000kr 0,12882kr 128,82
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,10061kr 503,05
10 000kr 0,09136kr 913,60
15 000kr 0,08660kr 1 299,00
25 000kr 0,08122kr 2 030,50
35 000kr 0,07802kr 2 730,70
50 000kr 0,07489kr 3 744,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750