Cable Assembly Coaxial SMA to SMA 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCASMA-MM-LL142-48

DigiKey Part Number
744-1371-ND
Manufacturer
Manufacturer Product Number
CCASMA-MM-LL142-48
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Crystek Corporation
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
48.0" (1.2m) 4.0'
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
18 GHz
1st Connector
SMA Plug
Color
Silver
1st Contact Gender
Male
Features
Armored Cable, Shielded, Stainless Steel
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 3 299,37000kr 3 299,37
Unit Price without VAT:kr 3 299,37000
Unit Price with VAT:kr 4 124,21250
Alternate Length
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: kr 2 860,18000
COAX CBL SMA TO SMA 36"
In-Stock: 0
Unit Price: kr 3 079,61200
COAX CABLE SMA TO SMA 5'
In-Stock: 1
Unit Price: kr 3 518,96000