Cable Assembly Coaxial SMA to SMA 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCASMA-MM-LL142-36

DigiKey Part Number
744-1370-ND
Manufacturer
Manufacturer Product Number
CCASMA-MM-LL142-36
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Crystek Corporation
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
36.00" (914.40mm)
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
18 GHz
1st Connector
SMA Plug
Color
Silver
1st Contact Gender
Male
Features
Armored Cable, Shielded, Stainless Steel
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bag
QuantityUnit PriceExt Price
5kr 3 079,61200kr 15 398,06
Manufacturers Standard Package
Unit Price without VAT:kr 3 079,61200
Unit Price with VAT:kr 3 849,51500
Alternate Length
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: kr 2 860,18000
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: kr 3 299,37000
COAX CABLE SMA TO SMA 5'
In-Stock: 1
Unit Price: kr 3 518,96000