CLA1B-MKW-XD0E0F73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,68595
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,68595
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,68595
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,68595
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,68595
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,68595
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,68595
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,68595
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,77025
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,77025
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 2,83000
Datasheet
LED Lighting CLA1B-WKW/MKW White, Warm 3600K 3.2V 30mA 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA1B-MKW-XD0E0F73

DigiKey Part Number
CLA1B-MKW-XD0E0F73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLA1B-MKW-XD0E0F73
Description
LED CLA1B-WKW WHT 3600K 4PLCC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
LED Lighting CLA1B-WKW/MKW White, Warm 3600K 3.2V 30mA 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CLA1B-MKW-XD0E0F73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3600K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
9lm (6lm ~ 11lm)
Current - Test
30mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
94 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
80mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
4-PLCC
Supplier Device Package
4-PLCC
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
120°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,77025kr 3 540,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,77025
Unit Price with VAT:kr 2,21281