CLA1B-MKW-XD0E0A83 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,68595
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,68595
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,68595
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,68595
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,68595
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,68595
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,68595
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,77025
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,77025
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 1,77025
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 2,83000
Datasheet
LED Lighting CLA1B-WKW/MKW White, Warm 3600K 3.2V 30mA 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA1B-MKW-XD0E0A83

DigiKey Part Number
CLA1B-MKW-XD0E0A83-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLA1B-MKW-XD0E0A83
Description
LED CLA1B-WKW WHT 3600K 4PLCC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
LED Lighting CLA1B-WKW/MKW White, Warm 3600K 3.2V 30mA 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
94 lm/W
Mfr
CRI (Color Rendering Index)
80 (Typ)
Series
Current - Max
80mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-PLCC
Color
Supplier Device Package
4-PLCC
CCT (K)
3600K
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Flux @ 25°C, Current - Test
9lm (6lm ~ 11lm)
Height - Seated (Max)
0.083" (2.10mm)
Current - Test
30mA
Thermal Resistance of Package
120°C/W
Voltage - Forward (Vf) (Typ)
3.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLA1B-MKW-XD0E0A33Cree LED0CLA1B-MKW-XD0E0A33-NDkr 1,68595Parametric Equivalent
CLA1B-MKW-XD0E0A43Cree LED0CLA1B-MKW-XD0E0A43-NDkr 1,68595Parametric Equivalent
CLA1B-MKW-XD0E0A53Cree LED0CLA1B-MKW-XD0E0A53-NDkr 1,68595Parametric Equivalent
CLA1B-MKW-XD0E0A63Cree LED0CLA1B-MKW-XD0E0A63-NDkr 1,68595Parametric Equivalent
CLA1B-MKW-XD0E0A73Cree LED0CLA1B-MKW-XD0E0A73-NDkr 1,68595Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,68595kr 3 371,90
Manufacturers Standard Package
Unit Price without VAT:kr 1,68595
Unit Price with VAT:kr 2,10744