24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-011-1-TS

DigiKey Part Number
CN348GY-100-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-011-1-TS
Description
HOOK-UP STRND 24AWG GRN/YEL 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.091" (2.31mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 1672
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Spool
QuantityUnit PriceExt Price
1kr 176,17000kr 176,17
3kr 164,61000kr 493,83
5kr 156,60800kr 783,04
10kr 149,49100kr 1 494,91
25kr 139,70400kr 3 492,60
50kr 133,47460kr 6 673,73
100kr 126,35580kr 12 635,58
500kr 115,67818kr 57 839,09
Manufacturers Standard Package
Unit Price without VAT:kr 176,17000
Unit Price with VAT:kr 220,21250
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 8
Unit Price: kr 162,21000
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 1
Unit Price: kr 162,21000
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 8
Unit Price: kr 176,17000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 8
Unit Price: kr 168,69000
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 10
Unit Price: kr 176,17000
Alternate Length
HOOK-UP STRND 24AWG GRN/YEL
In-Stock: 3000
Unit Price: kr 1,35460
HOOK-UP STRND 24AWG GRN/YEL 50'
In-Stock: 2
Unit Price: kr 104,55000
HOOK-UP STRND 24AWG GRN/YEL 25'
In-Stock: 4
Unit Price: kr 59,85000