24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-011-1-TS

DigiKey Part Number
CN348GY-500-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-011-1-TS
Description
HOOK-UP STRND 24AWG GRN/YEL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.091" (2.31mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 1672
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Spool
QuantityUnit PriceExt Price
500kr 1,35460kr 677,30
1 000kr 1,28891kr 1 288,91
1 500kr 1,25181kr 1 877,72
2 500kr 1,20636kr 3 015,90
Manufacturers Standard Package
Unit Price without VAT:kr 1,35460
Unit Price with VAT:kr 1,69325
Alternate Color
HOOK-UP STRND 24AWG BLACK
In-Stock: 3500
Unit Price: kr 5,93000
HOOK-UP STRND 24AWG WHITE
In-Stock: 0
Unit Price: kr 6,20000
HOOK-UP STRND 24AWG YELLOW
In-Stock: 0
Unit Price: kr 6,20000
HOOK-UP STRND 24AWG RED
In-Stock: 3885
Unit Price: kr 6,20000
HOOK-UP STRND 24AWG BLUE
In-Stock: 0
Unit Price: kr 5,93000
Alternate Length
HOOK-UP STRND 24AWG GRN/YEL 100'
In-Stock: 2
Unit Price: kr 176,17000
HOOK-UP STRND 24AWG GRN/YEL 50'
In-Stock: 2
Unit Price: kr 104,55000
HOOK-UP STRND 24AWG GRN/YEL 25'
In-Stock: 4
Unit Price: kr 59,85000