Parametric Equivalent

UPE0E561MPZ0508 | |
|---|---|
DigiKey Part Number | 4191-UPE0E561MPZ0508CT-ND - Cut Tape (CT) 4191-UPE0E561MPZ0508TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPE0E561MPZ0508 |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SEPC560MZ+TSS | Panasonic Industry | 2 000 | P16401CT-ND | kr 15,51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 36,49000 | kr 36,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 14,06592 | kr 35 164,80 |
| Unit Price without VAT: | kr 36,49000 |
|---|---|
| Unit Price with VAT: | kr 45,61250 |


