560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SEPC560MZ+TSS

DigiKey Part Number
P16401CT-ND - Cut Tape (CT)
P16401TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SEPC560MZ+TSS
Description
CAP ALUM POLY 560UF 20% 2.5V TH
Customer Reference
Detailed Description
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2SEPC560MZ+TSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
209 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
4.18 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.079" (2.00mm)
Type
Polymer
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
2.5 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
7mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 15,51000kr 15,51
10kr 10,07200kr 100,72
50kr 7,79840kr 389,92
100kr 7,07950kr 707,95
500kr 5,84226kr 2 921,13
1 000kr 5,45288kr 5 452,88
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000kr 5,03522kr 10 070,44
4 000kr 4,77145kr 19 085,80
6 000kr 4,63844kr 27 830,64
10 000kr 4,49021kr 44 902,10
14 000kr 4,40313kr 61 643,82
20 000kr 4,33295kr 86 659,00
Manufacturers Standard Package
Unit Price without VAT:kr 15,51000
Unit Price with VAT:kr 19,38750