680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY160ARA681MJA0G

DigiKey Part Number
565-EMVY160ARA681MJA0GTR-ND - Tape & Reel (TR)
565-EMVY160ARA681MJA0GCT-ND - Cut Tape (CT)
565-EMVY160ARA681MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY160ARA681MJA0G
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY160ARA681MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
402 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Active
Impedance
150 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZJ160ARA681MJA0GChemi-Con988565-EMZJ160ARA681MJA0GCT-NDkr 8,85000Upgrade
EMZA160ARA681MJA0GChemi-Con982565-EMZA160ARA681MJA0GCT-NDkr 15,60000Similar
865080357016Würth Elektronik83732-8426-1-NDkr 8,76000Direct
UWG1C681MNL1GSNichicon1 000493-9744-1-NDkr 9,76000Direct
16JZV680M10X10.5Rubycon5001189-16JZV680M10X10.5CT-NDkr 10,67000Upgrade
In-Stock: 490
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,95000kr 10,95
10kr 7,02500kr 70,25
50kr 5,36080kr 268,04
100kr 4,83520kr 483,52
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 3,92968kr 1 964,84
1 000kr 3,64431kr 3 644,31
1 500kr 3,50029kr 5 250,44
2 500kr 3,33975kr 8 349,38
3 500kr 3,24535kr 11 358,73
5 000kr 3,15418kr 15 770,90
Manufacturers Standard Package
Unit Price without VAT:kr 10,95000
Unit Price with VAT:kr 13,68750