EKYB500ELL151MH15D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 584
Unit Price: kr 6,20000
Datasheet
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB500ELL151MH15D

DigiKey Part Number
565-EKYB500ELL151MH15D-ND
Manufacturer
Manufacturer Product Number
EKYB500ELL151MH15D
Description
CAP ALUM 150UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
324 mA @ 120 Hz
Ripple Current @ High Frequency
810 mA @ 100 kHz
Impedance
93 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes