150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXS150MEFC8X16

DigiKey Part Number
1189-50YXS150MEFC8X16-ND
Manufacturer
Manufacturer Product Number
50YXS150MEFC8X16
Description
CAP ALUM 150UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
455 mA @ 120 Hz
Ripple Current @ High Frequency
910 mA @ 100 kHz
Impedance
91 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 6,20000kr 6,20
10kr 3,88600kr 38,86
50kr 2,89560kr 144,78
100kr 2,58270kr 258,27
500kr 2,04230kr 1 021,15
1 000kr 1,87160kr 1 871,60
3 000kr 1,65815kr 4 974,45
5 000kr 1,57831kr 7 891,55
Manufacturers Standard Package
Unit Price without VAT:kr 6,20000
Unit Price with VAT:kr 7,75000