PS7341-1A-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1 044
Unit Price: kr 23,99000
Datasheet

Similar


Panasonic Industry
In Stock: 50
Unit Price: kr 40,41000
Datasheet

Similar


Panasonic Industry
In Stock: 312
Unit Price: kr 31,93000
Datasheet

Similar


Panasonic Industry
In Stock: 2 189
Unit Price: kr 27,40000
Datasheet

Similar


Panasonic Industry
In Stock: 3 183
Unit Price: kr 29,06000
Datasheet

Similar


Panasonic Industry
In Stock: 8 974
Unit Price: kr 16,79000
Datasheet

Similar


Panasonic Industry
In Stock: 1 084
Unit Price: kr 25,84000
Datasheet

Similar


Panasonic Industry
In Stock: 478
Unit Price: kr 30,08000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PS7341-1A-A

DigiKey Part Number
PS7341-1A-A-ND
Manufacturer
Manufacturer Product Number
PS7341-1A-A
Description
SSR RELAY SPST-NO 150MA 0-400V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
150 mA
On-State Resistance (Max)
30 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
BSI, CSA, DEMKO, DIN, FIMKO, NEMKO, SEMKO, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes