



AQY414EH | |
|---|---|
DigiKey Part Number | 255-1984-ND |
Manufacturer | |
Manufacturer Product Number | AQY414EH |
Description | SSR RELAY SPST-NC 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY414EH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,36000 | kr 30,36 |
| 10 | kr 27,06200 | kr 270,62 |
| 25 | kr 25,84280 | kr 646,07 |
| 50 | kr 24,95700 | kr 1 247,85 |
| 100 | kr 24,10250 | kr 2 410,25 |
| 300 | kr 22,80520 | kr 6 841,56 |
| 500 | kr 22,22576 | kr 11 112,88 |
| 1 000 | kr 21,46223 | kr 21 462,23 |
| Unit Price without VAT: | kr 30,36000 |
|---|---|
| Unit Price with VAT: | kr 37,95000 |

