4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R475M35NT

DigiKey Part Number
4713-GMC10X5R475M35NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R475M35NTCT-ND - Cut Tape (CT)
4713-GMC10X5R475M35NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R475M35NT
Description
CAP0603 X5R 4.7UF 20% 35V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1V475M080ACTDK112 996445-9042-1-NDkr 3,83000Parametric Equivalent
GMK107BBJ475MA-TTaiyo Yuden3 551587-GMK107BBJ475MA-TCT-NDkr 4,11000Parametric Equivalent
GRM188R6YA475ME15DMurata Electronics36 314490-11995-1-NDkr 2,46000Parametric Equivalent
KGM15CR51V475MTKYOCERA AVX8 537478-KGM15CR51V475MTCT-NDkr 2,74000Parametric Equivalent
MSASG168BB5475MTNA01Taiyo Yuden577587-MSASG168BB5475MTNA01CT-NDkr 4,11000Parametric Equivalent
In-Stock: 3 950
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,10000kr 3,10
10kr 1,86100kr 18,61
50kr 1,36660kr 68,33
100kr 1,21430kr 121,43
500kr 0,95792kr 478,96
1 000kr 0,87892kr 878,92
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,76046kr 3 041,84
8 000kr 0,71647kr 5 731,76
12 000kr 0,69444kr 8 333,28
20 000kr 0,67003kr 13 400,60
28 000kr 0,65576kr 18 361,28
40 000kr 0,64202kr 25 680,80
Manufacturers Standard Package
Unit Price without VAT:kr 3,10000
Unit Price with VAT:kr 3,87500