4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

GMK107BBJ475MA-T

DigiKey Part Number
587-GMK107BBJ475MA-TTR-ND - Tape & Reel (TR)
587-GMK107BBJ475MA-TCT-ND - Cut Tape (CT)
587-GMK107BBJ475MA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK107BBJ475MA-T
Description
CAP CER 4.7UF 35V X5R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK107BBJ475MA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASG168BB5475MTNA01Taiyo Yuden577587-MSASG168BB5475MTNA01CT-NDkr 4,11000Parametric Equivalent
C1608X5R1V475M080ACTDK112 996445-9042-1-NDkr 3,83000Parametric Equivalent
GMC10X5R475M35NTCal-Chip Electronics, Inc.3 9504713-GMC10X5R475M35NTCT-NDkr 3,10000Parametric Equivalent
GRM188R6YA475ME15DMurata Electronics36 314490-11995-1-NDkr 2,46000Parametric Equivalent
KGM15CR51V475MTKYOCERA AVX8 537478-KGM15CR51V475MTCT-NDkr 2,74000Parametric Equivalent
In-Stock: 3 551
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,11000kr 4,11
10kr 2,46300kr 24,63
50kr 1,83000kr 91,50
100kr 1,63490kr 163,49
500kr 1,30662kr 653,31
1 000kr 1,20516kr 1 205,16
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,05315kr 4 212,60
8 000kr 0,99669kr 7 973,52
12 000kr 0,96840kr 11 620,80
20 000kr 0,93706kr 18 741,20
28 000kr 0,91873kr 25 724,44
40 000kr 0,90110kr 36 044,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,11000
Unit Price with VAT:kr 5,13750