
PTL-16-719 | |
|---|---|
DigiKey Part Number | 2267-PTL-16-719-ND |
Manufacturer | |
Manufacturer Product Number | PTL-16-719 |
Description | LABEL, 0.375 IN H X 0.375 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.000" (25.40mm) |
Series | Width 0.375" (9.52mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71 (with media adapter), M611, R6010 | Base Product Number |
Applications Electronic Labeling |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-16-719 | Brady Corporation | 0 | 2267-M6-16-719-ND | kr 1 806,28000 | Similar |


