


M6-16-719 | |
|---|---|
DigiKey Part Number | 2267-M6-16-719-ND |
Manufacturer | |
Manufacturer Product Number | M6-16-719 |
Description | LBL 0.375 HX1 POLYIMIDE WT 500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.000" (25.40mm) |
Packaging Box | Width 0.375" (9.52mm) |
Part Status Active | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 806,28000 | kr 1 806,28 |
| Unit Price without VAT: | kr 1 806,28000 |
|---|---|
| Unit Price with VAT: | kr 2 257,85000 |

