30 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-3002ELF

DigiKey Part Number
118-CRM2512-FX-3002ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-3002ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-3002ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-3002ELF
Description
RES SMD 30K OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-3002ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
352130KFTTE Connectivity Passive Product13 611A116067CT-NDkr 6,39000Direct
In-Stock: 257
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,02000kr 5,02
10kr 2,91000kr 29,10
25kr 2,43760kr 60,94
50kr 2,16760kr 108,38
100kr 1,95140kr 195,14
250kr 1,73264kr 433,16
500kr 1,60640kr 803,20
1 000kr 1,50595kr 1 505,95
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,36267kr 5 450,68
8 000kr 1,31212kr 10 496,96
12 000kr 1,28747kr 15 449,64
20 000kr 1,26074kr 25 214,80
28 000kr 1,24543kr 34 872,04
40 000kr 1,23094kr 49 237,60
Manufacturers Standard Package
Unit Price without VAT:kr 5,02000
Unit Price with VAT:kr 6,27500