
352130KFT | |
|---|---|
DigiKey Part Number | A116067TR-ND - Tape & Reel (TR) A116067CT-ND - Cut Tape (CT) A116067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352130KFT |
Description | RES SMD 30K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352130KFT Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,39000 | kr 6,39 |
| 10 | kr 3,80400 | kr 38,04 |
| 25 | kr 3,22960 | kr 80,74 |
| 50 | kr 2,89560 | kr 144,78 |
| 100 | kr 2,63290 | kr 263,29 |
| 250 | kr 2,36652 | kr 591,63 |
| 500 | kr 2,21216 | kr 1 106,08 |
| 1 000 | kr 2,08955 | kr 2 089,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,91426 | kr 7 657,04 |
| 8 000 | kr 1,85240 | kr 14 819,20 |
| 12 000 | kr 1,82223 | kr 21 866,76 |
| 20 000 | kr 1,78952 | kr 35 790,40 |
| 28 000 | kr 1,77077 | kr 49 581,56 |
| 40 000 | kr 1,75304 | kr 70 121,60 |
| Unit Price without VAT: | kr 6,39000 |
|---|---|
| Unit Price with VAT: | kr 7,98750 |


