3059P-1-222 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 50,76636
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 52,68007
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 47,43428
Datasheet
2.2 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3059P-1-222

DigiKey Part Number
3059P-1-222-ND
Manufacturer
Manufacturer Product Number
3059P-1-222
Description
TRIMMER 2.2K OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3059P-1-222 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
22.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Chassis Mount
Resistance
2.2 kOhms
Termination Style
PC Pins
Power (Watts)
1W
Size / Dimension
Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3059P-1-222LFBourns Inc.03059P-1-222LF-NDkr 50,76636Parametric Equivalent
3059Y-1-222Bourns Inc.03059Y-1-222-NDkr 52,68007Parametric Equivalent
3059Y-1-222LFBourns Inc.03059Y-1-222LF-NDkr 47,43428Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tube
QuantityUnit PriceExt Price
2 000kr 52,68007kr 105 360,14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 52,68007
Unit Price with VAT:kr 65,85009