Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4940-1ARZ-R7

DigiKey Part Number
505-ADA4940-1ARZ-R7TR-ND - Tape & Reel (TR)
505-ADA4940-1ARZ-R7CT-ND - Cut Tape (CT)
505-ADA4940-1ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4940-1ARZ-R7
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4940-1ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
95V/µs
-3db Bandwidth
260 MHz
Current - Input Bias
1.1 µA
Voltage - Input Offset
60 µV
Current - Supply
1.25mA
Current - Output / Channel
46 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 433
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 48,26000kr 48,26
10kr 36,78800kr 367,88
25kr 33,93280kr 848,32
100kr 30,79390kr 3 079,39
250kr 30,35208kr 7 588,02
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 27,65274kr 27 652,74
2 000kr 27,04156kr 54 083,12
3 000kr 26,73543kr 80 206,29
Manufacturers Standard Package
Unit Price without VAT:kr 48,26000
Unit Price with VAT:kr 60,32500