AD1939YSTZRL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 500
Unit Price: kr 83,89823
Datasheet
General Purpose Interface 24 b Serial 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Interface 24 b Serial 64-LQFP (10x10)
64 LQFP Pin View

AD1939YSTZRL

DigiKey Part Number
AD1939YSTZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD1939YSTZRL
Description
IC CODEC 24BIT ADC/DAC 64-LQFP
Customer Reference
Detailed Description
General Purpose Interface 24 b Serial 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD1939YSTZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
General Purpose
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
4 / 8
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
94 / 94
Dynamic Range, ADCs / DACs (db) Typ
105 / 110
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types