Audio Interface 24 b Serial 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Interface 24 b Serial 64-LQFP (10x10)
64 LQFP Pin View

AD1939WBSTZ-RL

DigiKey Part Number
505-AD1939WBSTZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD1939WBSTZ-RL
Description
IC AUDIO CODEC 64LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Interface 24 b Serial 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD1939WBSTZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
4 / 8
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
94 / 94
Dynamic Range, ADCs / DACs (db) Typ
105 / 110
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 83,89823kr 125 847,35
Manufacturers Standard Package
Unit Price without VAT:kr 83,89823
Unit Price with VAT:kr 104,87279