MAX502ACNG+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 247,83500
Datasheet
12 Bit Digital to Analog Converter 1 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX502ACNG+

DigiKey Part Number
MAX502ACNG+-ND
Manufacturer
Manufacturer Product Number
MAX502ACNG+
Description
IC DAC 12BIT 24-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX502ACNG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±11.4V ~ 15.75V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.75 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tube
QuantityUnit PriceExt Price
30kr 247,83500kr 7 435,05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 247,83500
Unit Price with VAT:kr 309,79375