
TSL2581FNEVM | |
|---|---|
DigiKey Part Number | TSL2581FNEVM-ND |
Manufacturer | |
Manufacturer Product Number | TSL2581FNEVM |
Description | EVAL MODULE FOR TSL2581 |
Customer Reference | |
Detailed Description | TSL2581 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TSL2581 | |
Note | - |


