
TSL2581CS | |
|---|---|
DigiKey Part Number | TSL2581-CSTR-ND - Tape & Reel (TR) TSL2581-CSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSL2581CS |
Description | SENSOR OPT 640NMAMB 6BGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 640nm I2C 6-WFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 640nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, CSPBGA | |
Supplier Device Package | 6-CSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,43000 | kr 17,43 |
| 5 | kr 15,47200 | kr 77,36 |
| 10 | kr 14,74300 | kr 147,43 |
| 25 | kr 13,87440 | kr 346,86 |
| Unit Price without VAT: | kr 17,43000 |
|---|---|
| Unit Price with VAT: | kr 21,78750 |

