LW TTSD-U1V1-LKML-1-20-R18-Z-VL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 10 683
Unit Price: kr 3,60000
Datasheet
White LED Indication - Discrete 3.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW TTSD-U1V1-LKML-1-20-R18-Z-VL

DigiKey Part Number
475-LWTTSD-U1V1-LKML-1-20-R18-Z-VLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW TTSD-U1V1-LKML-1-20-R18-Z-VL
Description
LED WHITE DIFFUSED 2PLCC SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes