White LED Indication - Discrete 3V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW TTSD-U1V2-FK0PN0-35-20-S

DigiKey Part Number
475-LWTTSD-U1V2-FK0PN0-35-20-STR-ND - Tape & Reel (TR)
475-LWTTSD-U1V2-FK0PN0-35-20-SCT-ND - Cut Tape (CT)
475-LWTTSD-U1V2-FK0PN0-35-20-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW TTSD-U1V2-FK0PN0-35-20-S
Description
LED WHITE DIFFUSED 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Package / Case
2-PLCC
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP670-IGQT Brightek (QTB)270 6821516-1106-1-NDkr 4,20000Parametric Equivalent
In-Stock: 10 083
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,65000kr 3,65
10kr 2,52700kr 25,27
100kr 1,79630kr 179,63
500kr 1,46536kr 732,68
1 000kr 1,35615kr 1 356,15
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,26328kr 2 526,56
4 000kr 1,18434kr 4 737,36
6 000kr 1,14379kr 6 862,74
10 000kr 1,09797kr 10 979,70
14 000kr 1,07071kr 14 989,94
20 000kr 1,04409kr 20 881,80
Manufacturers Standard Package
Unit Price without VAT:kr 3,65000
Unit Price with VAT:kr 4,56250