LED Lighting OSLON® Black Flat White 3.05V 1A 120° 1515 (3838 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSLON® Black Flat White 3.05V 1A 120° 1515 (3838 Metric)
OSLON BLACK FLAT - 1515 (3838)

LUW HWQP-5N8N-EBVF46FCBB46-8E8H-1A-S

DigiKey Part Number
475-LUWHWQP-5N8N-EBVF46FCBB46-8E8H-1A-STR-ND - Tape & Reel (TR)
475-LUWHWQP-5N8N-EBVF46FCBB46-8E8H-1A-SCT-ND - Cut Tape (CT)
475-LUWHWQP-5N8N-EBVF46FCBB46-8E8H-1A-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LUW HWQP-5N8N-EBVF46FCBB46-8E8H-1A-S
Description
LED OSLON WHITE 3SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Black Flat White 3.05V 1A 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
120°
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1515 (3838 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
3-SMD
Part Status
Active
Size / Dimension
0.148" L x 0.148" W (3.75mm x 3.75mm)
Color
Height - Seated (Max)
0.024" (0.60mm)
Current - Test
1A
Thermal Resistance of Package
4.3°C/W
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Current - Max
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 257
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,89000kr 19,89
10kr 14,29600kr 142,96
100kr 10,93130kr 1 093,13
500kr 9,44988kr 4 724,94
1 000kr 8,96664kr 8 966,64
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 8,55729kr 17 114,58
4 000kr 8,21079kr 32 843,16
6 000kr 8,03342kr 48 200,52
10 000kr 7,83336kr 78 333,60
Manufacturers Standard Package
Unit Price without VAT:kr 19,89000
Unit Price with VAT:kr 24,86250