Image for KW HHL631.TK-5SSB-4L07M0-2686-A00-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW HHL631.TK-5SSB-4L07M0-2686-A00-S

DigiKey Part Number
475-KWHHL631.TK-5SSB-4L07M0-2686-A00-STR-ND - Tape & Reel (TR)
475-KWHHL631.TK-5SSB-4L07M0-2686-A00-SCT-ND - Cut Tape (CT)
475-KWHHL631.TK-5SSB-4L07M0-2686-A00-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW HHL631.TK-5SSB-4L07M0-2686-A00-S
Description
LED OSLON WHITE 1515
Customer Reference
Detailed Description
LED Lighting OSLON® Black Flat X White 3.1V 1A 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1515 (3838 Metric)
Part Status
Not For New Designs
Supplier Device Package
1515
Color
Size / Dimension
0.148" L x 0.148" W (3.75mm x 3.75mm)
Flux @ 25°C, Current - Test
498lm (410lm ~ 585lm)
Height - Seated (Max)
0.022" (0.56mm)
Current - Test
1A
Thermal Resistance of Package
3.1°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Lumens/Watt @ Current - Test
161 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW HHL533.TK-S6S9-5L26M1-48A4-1A-Sams-OSRAM USA INC.0475-KWHHL533.TK-S6S9-5L26M1-48A4-1A-STR-NDkr 4,70241MFR Recommended
In-Stock: 1 850
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,34000kr 18,34
10kr 13,14600kr 131,46
100kr 10,01440kr 1 001,44
500kr 8,63118kr 4 315,59
1 000kr 8,17968kr 8 179,68
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,79720kr 15 594,40
4 000kr 7,47339kr 29 893,56
6 000kr 7,30763kr 43 845,78
10 000kr 7,12063kr 71 206,30
Manufacturers Standard Package
Unit Price without VAT:kr 18,34000
Unit Price with VAT:kr 22,92500