


LUW HWQP-5N8N-EBVF46FCBB46-8E8H-1A-S | |
|---|---|
DigiKey Part Number | 475-LUWHWQP-5N8N-EBVF46FCBB46-8E8H-1A-STR-ND - Tape & Reel (TR) 475-LUWHWQP-5N8N-EBVF46FCBB46-8E8H-1A-SCT-ND - Cut Tape (CT) 475-LUWHWQP-5N8N-EBVF46FCBB46-8E8H-1A-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUW HWQP-5N8N-EBVF46FCBB46-8E8H-1A-S |
Description | LED OSLON WHITE 3SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat White 3.05V 1A 120° 1515 (3838 Metric) |
Datasheet | Datasheet |
Category | Viewing Angle 120° |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1515 (3838 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 3-SMD |
Part Status Active | Size / Dimension 0.148" L x 0.148" W (3.75mm x 3.75mm) |
Color | Height - Seated (Max) 0.024" (0.60mm) |
Current - Test 1A | Thermal Resistance of Package 4.3°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
Current - Max 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,89000 | kr 19,89 |
| 10 | kr 14,29600 | kr 142,96 |
| 100 | kr 10,93130 | kr 1 093,13 |
| 500 | kr 9,44988 | kr 4 724,94 |
| 1 000 | kr 8,96664 | kr 8 966,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 8,55729 | kr 17 114,58 |
| 4 000 | kr 8,21079 | kr 32 843,16 |
| 6 000 | kr 8,03342 | kr 48 200,52 |
| 10 000 | kr 7,83336 | kr 78 333,60 |
| Unit Price without VAT: | kr 19,89000 |
|---|---|
| Unit Price with VAT: | kr 24,86250 |


