MFR Recommended

KB CSLNM1.14-4V6A-35-0-1000-S-YA | |
|---|---|
DigiKey Part Number | 475-KBCSLNM1.14-4V6A-35-0-1000-S-YATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KB CSLNM1.14-4V6A-35-0-1000-S-YA |
Description | LED OSTAR PROJ COMPACT SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Blue 455nm (449nm ~ 461nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 1200mW (1000mW ~ 1400mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Wavelength 455nm (449nm ~ 461nm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 1A | Height - Seated (Max) 0.033" (0.84mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 4.1°C/W |
Current - Max 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KB CSLNM1.14-5A8A-23-0-1000-R18 | ams-OSRAM USA INC. | 0 | 475-KBCSLNM1.14-5A8A-23-0-1000-R18TR-ND | kr 21,13448 | MFR Recommended |


