Parametric Equivalent

KB CSLNM1.14-5A8A-23-0-1000-R18 | |
|---|---|
DigiKey Part Number | 475-KBCSLNM1.14-5A8A-23-0-1000-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KB CSLNM1.14-5A8A-23-0-1000-R18 |
Description | LED OSTAR PROJECTION BLUE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Blue 449nm (445nm ~ 453nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 1460mW (1120mW ~ 1800mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Wavelength 449nm (445nm ~ 453nm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 1A | Height - Seated (Max) 0.033" (0.84mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 4.1°C/W |
Current - Max 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KB CSLNM1.14-5A7A-23-0-S | ams-OSRAM USA INC. | 655 | 475-KBCSLNM1.14-5A7A-23-0-SCT-ND | kr 54,74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 21,13448 | kr 21 134,48 |
| 2 000 | kr 20,35300 | kr 40 706,00 |
| 3 000 | kr 19,95304 | kr 59 859,12 |
| Unit Price without VAT: | kr 21,13448 |
|---|---|
| Unit Price with VAT: | kr 26,41810 |


