Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AHDP02-24-23SN-STA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-23SN-STA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-23SN-STA |
Description | 23 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately |
Shell Size - Insert 24-23 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-24-23SR-STA | Amphenol Sine Systems Corp | 50 | 889-AHDP02-24-23SR-STA-ND | kr 141,13000 | Parametric Equivalent |
| AHDP02-24-23ST-BRA | Amphenol Sine Systems Corp | 9 | 889-AHDP02-24-23ST-BRA-ND | kr 140,40000 | Parametric Equivalent |
| AHDP02-24-23ST-SRA | Amphenol Sine Systems Corp | 5 | 889-AHDP02-24-23ST-SRA-ND | kr 140,40000 | Parametric Equivalent |
| AHDP02-24-23ST-STA | Amphenol Sine Systems Corp | 0 | 889-AHDP02-24-23ST-STA-ND | kr 104,05800 | Parametric Equivalent |
| AHDP02-24-23ST-WTA | Amphenol Sine Systems Corp | 5 | 889-AHDP02-24-23ST-WTA-ND | kr 140,40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 103,92860 | kr 5 196,43 |
| Unit Price without VAT: | kr 103,92860 |
|---|---|
| Unit Price with VAT: | kr 129,91075 |






