23 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP02-24-23ST-SRA

DigiKey Part Number
889-AHDP02-24-23ST-SRA-ND
Manufacturer
Manufacturer Product Number
AHDP02-24-23ST-SRA
Description
23 POSITION PANEL MOUNT RECEPTAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
Keyed
Series
Primary Material
Plastic
Packaging
Box
Shell Material
Thermoplastic
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
23
Note
Contacts Sold Separately
Shell Size - Insert
24-23
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHDP02-24-23SR-STAAmphenol Sine Systems Corp50889-AHDP02-24-23SR-STA-NDkr 141,13000Parametric Equivalent
AHDP02-24-23ST-BRAAmphenol Sine Systems Corp9889-AHDP02-24-23ST-BRA-NDkr 140,40000Parametric Equivalent
AHDP02-24-23ST-WTAAmphenol Sine Systems Corp5889-AHDP02-24-23ST-WTA-NDkr 140,40000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 140,40000kr 140,40
10kr 119,34800kr 1 193,48
25kr 111,87840kr 2 796,96
50kr 106,53600kr 5 326,80
100kr 101,45250kr 10 145,25
250kr 95,10576kr 23 776,44
500kr 90,57122kr 45 285,61
1 000kr 86,25380kr 86 253,80
Manufacturers Standard Package
Unit Price without VAT:kr 140,40000
Unit Price with VAT:kr 175,50000