Similar

89073-181LF | |
|---|---|
DigiKey Part Number | 89073-181LF-ND |
Manufacturer | |
Manufacturer Product Number | 89073-181LF |
Description | CONN HEADER 24POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 89073-181LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Natural, White |
Connector Type Header, Male Pins | Current Rating (Amps) 1A |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70232-111LF | Amphenol CS (FCI) | 0 | 609-2492-ND | kr 37,22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 920 | kr 9,36767 | kr 17 985,93 |
| Unit Price without VAT: | kr 9,36767 |
|---|---|
| Unit Price with VAT: | kr 11,70959 |




