Direct
Direct
76342-405 | |
|---|---|
DigiKey Part Number | 76342-405-ND |
Manufacturer | |
Manufacturer Product Number | 76342-405 |
Description | CONN RCPT 10POS 0.1 TIN-LEAD PCB |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 76342-405 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Packaging Tube | Insulation Color Blue |
Part Status Obsolete | Insulation Height 0.275" (6.99mm) |
Connector Type | Contact Length - Post 0.114" (2.90mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Mated Stacking Heights 11.04mm |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76342-405LF | Amphenol CS (FCI) | 0 | 76342-405LF-ND | kr 4,52677 | Direct |
| 77313-802-72LF | Amphenol CS (FCI) | 0 | 77313-802-72LF-ND | kr 18,41048 | Direct |













