TC200303C500G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr 8,92999
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr 11,85874
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr 27,91742
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: kr 33,63380
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: kr 33,63380
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr 64,21920

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr 15,54341
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: kr 43,53583
Datasheet
Image for TC200303C500G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC200303C500G

DigiKey Part Number
TC200303C500G-ND
Manufacturer
Manufacturer Product Number
TC200303C500G
Description
TERM BLK 20P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
20
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 115°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.3 Nm (2.6 Lb-In)
Screw Thread
M2.6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
2 080kr 10,90650kr 22 685,52
Manufacturers Standard Package
Unit Price without VAT:kr 10,90650
Unit Price with VAT:kr 13,63313