30.770 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: kr 33,25560
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: kr 33,25560
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr 15,36855
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: kr 43,04583
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr 10,78381
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr 8,82953
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr 11,72533
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr 27,60336
Datasheet
Image for 30.770 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30.770

DigiKey Part Number
30.770-ND
Manufacturer
Manufacturer Product Number
30.770
Description
PCB TERM TOP 20P 5MM 15A GRY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
20
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
50kr 63,49680kr 3 174,84
Manufacturers Standard Package
Unit Price without VAT:kr 63,49680
Unit Price with VAT:kr 79,37100