
65904 SL199 | |
|---|---|
DigiKey Part Number | 65904SL199-ND |
Manufacturer | |
Manufacturer Product Number | 65904 SL199 |
Description | CABLE 4COND 8AWG SLATE |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.691" (17.55mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2587 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0850" (2.159mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |


