4 Conductor Multi-Conductor Cable Slate 8 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 8 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

65904 SL005

DigiKey Part Number
65904SL005-100-ND
Manufacturer
Manufacturer Product Number
65904 SL005
Description
CABLE 4COND 8AWG SLATE 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 8 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
65/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.691" (17.55mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0850" (2.159mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in SEK
Spool
QuantityUnit PriceExt Price
1kr 8 379,96000kr 8 379,96
Manufacturers Standard Package
Unit Price without VAT:kr 8 379,96000
Unit Price with VAT:kr 10 474,95000
Alternate Length
CABLE 4COND 8AWG SLATE
In-Stock: 0
Unit Price: